
The PCA9548APW is an 8-channel I2C multiplexer from Texas Instruments. It operates at a maximum frequency of 400kHz and can handle a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-14 package and is RoHS compliant. The PCA9548APW has a nominal supply current of 50uA and an operating supply current of 9uA. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCA9548APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9548APW technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 50uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 9uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
