
The PCA9548APWRG4 is a 1-channel multiplexer from Texas Instruments with a bandwidth of 400kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 5.5V. This device is packaged in TSSOP and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCA9548APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9548APWRG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
