
9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, QCC24, GREEN, QFN-24
Texas Instruments PCA9548ARGERG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9548A |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548ARGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
