
The PCA9554APWRG4 is an 8-channel I/O expander with 8 push-pull outputs. It operates from a 5.5V supply voltage and is packaged in a TSSOP-16 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments PCA9554APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9554APWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.