
The PCA9554ARGVR is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a VQFN package with dimensions of 4mm in length and 4mm in width, and a thickness of 900um. The device is RoHS compliant and lead-free, with a maximum operating frequency of 400kHz. It is designed to work with an operating supply voltage of up to 5.5V and supports 8 inputs and 8 outputs with a push-pull output type.
Sign in to ask questions about the Texas Instruments PCA9554ARGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9554ARGVR technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ARGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
