The PCA9554DBRG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports up to 400kHz frequency and is supplied with a maximum voltage of 5.5V. This device is packaged in a green plastic SSOP-16 package and is compliant with RoHS regulations. The PCA9554DBRG4 is available in quantities of 2000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments PCA9554DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9554DBRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9554 |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.