
The PCA9554DGVR is an 8-channel I/O expander with a maximum operating frequency of 400kHz and an operating supply voltage of 5.5V. It is packaged in a TFSOP-16 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C. The PCA9554DGVR is a lead-free product and is available on tape and reel in quantities of one. It is suitable for use in a variety of applications requiring I/O expansion.
Texas Instruments PCA9554DGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.