The PCA9554DWRG4 is an 8-channel I/O expander from Texas Instruments, featuring 8 outputs and an operating supply voltage of 5.5V. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a package quantity of 2000 units per reel. It operates at a frequency of up to 400kHz and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments PCA9554DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9554DWRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9554 |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.