
The PCA9554PW is an 8-channel I/O expander from Texas Instruments, packaged in a TSSOP-16 package. It operates at a maximum frequency of 400kHz and has a nominal supply current of 104uA. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is designed for use with an operating supply voltage of 5.5V and can be used in applications where a low power consumption is required.
Sign in to ask questions about the Texas Instruments PCA9554PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9554PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 104uA |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
