
The PCA9555DBRG4 is a 16-channel 2-port I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of up to 5.5V and features a maximum frequency of 400kHz. The device is packaged in a SSOP package and is available in quantities of 2000 units per reel. The PCA9555DBRG4 is compliant with RoHS regulations and contains lead, making it a lead-free component.
Sign in to ask questions about the Texas Instruments PCA9555DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9555DBRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9555 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9555DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
