
The PCA9555DW is a 16-channel I/O expander with 2 outputs, operating at a supply voltage of 5.5V. It is packaged in a SOIC package and has a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a 25-piece rail/tube packaging. It has a frequency of 400kHz and is lead-free.
Texas Instruments PCA9555DW technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9555DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
