
The PCA9555PW is a 16-channel 2-port I/O expander from Texas Instruments, featuring a TSSOP package and a maximum operating frequency of 400kHz. This device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PCA9555PW is available in a 60-piece rail/Tube packaging and has a weight of 0.003157oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCA9555PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9555PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.