
The PCA9555RGERG4 is a 16-channel I/O expander with 2 outputs, operating on a 5.5V supply voltage. It is packaged in a QFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 400kHz. It is lead free and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments PCA9555RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9555RGERG4 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9555RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.