The PCA9557DBT is an industrial-grade parallel I/O port IC from Texas Instruments, featuring 8 I/O lines and a supply voltage range of 2.3V to 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a 16-pin SSOP package. The device is designed for general-purpose applications and is suitable for use in industrial environments.
Sign in to ask questions about the Texas Instruments PCA9557DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9557DBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCA9557DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.