The PCA9557RGVRG4 is an 8-channel 8-output general purpose I/O IC from Texas Instruments. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is available in a lead-free VQFN package and is RoHS compliant. It is suitable for use in applications where a high level of input/output control is required.
Texas Instruments PCA9557RGVRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9557 |
| RoHS | Compliant |
No datasheet is available for this part.