
The PCF8574ADWRE4 is an 8-bit I/O expander with a maximum operating frequency of 100kHz and a maximum operating temperature of 85°C. It is available in a SOIC package and is RoHS compliant. The device has 8 inputs and 8 outputs and operates at a supply voltage of 6V. It is packaged in tape and reel quantities of 2000 units. The PCF8574ADWRE4 is a lead-free device, but it contains lead. It has a weight of 0.014829oz and a package type of SOP16.
Sign in to ask questions about the Texas Instruments PCF8574ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574ADWRE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
