
The PCF8574ADWRG4 is an 8-bit I/O expander with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 100kHz and has 8 inputs and 8 outputs. The device is packaged in a SOIC package and is compliant with RoHS standards. The expander is supplied with a voltage of 6V and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments PCF8574ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574ADWRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
