
The PCF8574APW is an 8-channel I/O expander from Texas Instruments, packaged in a TSSOP20. It operates at a maximum frequency of 100kHz and can supply up to 50mA of current per output. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a rail/tube packaging with 70 units per package.
Sign in to ask questions about the Texas Instruments PCF8574APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574APW technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 50mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
