The PCF8574APWE4 is an 8-channel I/O expander from Texas Instruments, operating at a supply voltage of 6V and a maximum frequency of 100kHz. It is packaged in a TSSOP20 package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 85°C. It is available in quantities of 70, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments PCF8574APWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574APWE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCF8574A |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574APWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.