
The PCF8574APWG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of 6V and features a maximum frequency of 100kHz. The device is packaged in a TSSOP20 package and is lead-free compliant. It is also RoHS compliant and available in quantities of 70, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments PCF8574APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574APWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
