The PCF8574DGVRE4 is an 8-bit I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has 8 inputs and 8 outputs, and is powered by a 6V supply voltage. The device is packaged in a TFSOP-20 package and is compliant with RoHS standards. It has a maximum operating frequency of 100kHz and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments PCF8574DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCF8574 |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.