
The PCF8574DGVRG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is compliant with RoHS regulations. This device is designed to expand the number of I/Os in a system, with a maximum operating supply voltage of 6V. It features a frequency of up to 100kHz and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments PCF8574DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
