The PCF8574PWE4 is an 8-channel I/O expander from Texas Instruments. It operates at a maximum frequency of 100kHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It is available in quantities of 70 and is packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments PCF8574PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574PWE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCF8574 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.