
The PCF8574PWRE4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a 6V supply voltage and features a TSSOP20 package. This device is RoHS compliant and lead-free, making it suitable for various applications. The PCF8574PWRE4 has a maximum frequency of 100kHz and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments PCF8574PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574PWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
