
The PCF8574RGYR is an 8-channel I/O expander from Texas Instruments, operating on a 6V supply voltage. It features a VQFN package with dimensions of 4.5mm in length, 3.5mm in width, and 1mm in height. The device is RoHS compliant and lead-free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments PCF8574RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8574RGYR technical specifications.
| Package/Case | VQFN |
| Frequency | 100kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.001517oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
