
The PCF8575CDBE4 is a 16-bit I/O expander with 16 I/Os, operating at a frequency of up to 400kHz. It is packaged in a lead-free SSOP-24 package, measuring 8.2mm in length, 5.3mm in width, and 2mm in height. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 4.5V and 5.5V, with a nominal supply current of 10uA.
Sign in to ask questions about the Texas Instruments PCF8575CDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575CDBE4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.