
The PCF8575CDBQR is a 16-bit I/O expander from Texas Instruments, featuring 16 I/Os and an operating supply voltage of 5.5V. It is packaged in a lead-free SSOP package, suitable for use in temperatures ranging from -40°C to 85°C. The device operates at a maximum frequency of 400kHz and is RoHS compliant. It is available in a tape and reel packaging format, with a weight of approximately 0.004568 ounces per unit.
Sign in to ask questions about the Texas Instruments PCF8575CDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575CDBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
