The PCF8575CDBQRE4 is a 16-bit I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a maximum operating frequency of 400kHz and is supplied with a voltage of up to 5.5V. The device is available in a RoHS compliant SSOP-24 package, with a quantity of 2500 units per reel. The PCF8575CDBQRE4 is suitable for use in applications requiring high-speed I/O expansion.
Sign in to ask questions about the Texas Instruments PCF8575CDBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575CDBQRE4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCF8575C |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.