
The PCF8575CDBR is a 16-bit I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and is compatible with lead-free processes. The device is packaged in a SSOP-24 package and is RoHS compliant. It is designed to operate within a supply voltage of 5.5V and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments PCF8575CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575CDBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.