
The PCF8575CDWE4 is a 16-bit I/O expander from Texas Instruments, featuring 16 I/Os and a maximum operating frequency of 400kHz. It is available in a SOIC package and is compliant with RoHS standards. The device operates within a temperature range of -40°C to 85°C and has a nominal supply current of 10uA. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments PCF8575CDWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575CDWE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
