
The PCF8575DBR is a 16-channel I/O expander from Texas Instruments, operating at frequencies up to 400kHz and supply voltages up to 5.5V. It is packaged in a lead-free SSOP package, with dimensions of 8.2mm in length, 5.3mm in width, and 2mm in height. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCF8575DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
