The PCF8575DBRG4 is a 16-bit I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of up to 5.5V and features a maximum frequency of 400kHz. This device is packaged in an SSOP-24 package and is available in quantities of 2000 units per reel. The PCF8575DBRG4 is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments PCF8575DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575DBRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.