
The PCF8575DGVRG4 is a 16-bit I/O expander with a maximum operating frequency of 400kHz and an operating supply voltage of 5.5V. It is packaged in a TFSOP-24 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with 2000 units per package. The PCF8575DGVRG4 is suitable for use in applications where high-speed I/O expansion is required.
Sign in to ask questions about the Texas Instruments PCF8575DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
