
The PCF8575DWG4 is a 16-bit I2C/SPI general purpose IC from Texas Instruments. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is packaged in a 28-pin SOIC package and is lead free. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
Sign in to ask questions about the Texas Instruments PCF8575DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.