
16-bit I/O expander featuring 16 configurable I/O channels, operating with I2C/SMBus interfaces. Supports supply voltages from 2.5V to 5.5V with a maximum frequency of 400kHz. Housed in a 24-pin TSSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCF8575PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
