
The PCF8575PWE4 is a 16-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports up to 400kHz frequency and is compliant with RoHS regulations. The device is packaged in a TSSOP24 package, available in quantities of 60, and is suitable for use with a 5.5V operating supply voltage.
Sign in to ask questions about the Texas Instruments PCF8575PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575PWE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
