
The PCF8575PWG4 is a 16-bit I2C/SPI general purpose I/O IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum operating supply voltage of 5.5V and an output current of 50mA. It is packaged in a TSSOP package and is available in quantities of 60. The IC is designed for use in a variety of applications, including industrial control and automation.
Sign in to ask questions about the Texas Instruments PCF8575PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.