
16-bit I/O Expander with I2C/SMBus interface, operating up to 400kHz. Features 16 push-pull outputs, a 2.5V to 5.5V supply voltage range, and a low nominal supply current of 10uA. Packaged in a 24-pin TSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.2mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCF8575PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCF8575PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
