
The PCI1410APGE is a PCI interface IC from Texas Instruments, packaged in a lead-free LQFP. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5V and a minimum voltage of 3.3V. This IC is RoHS compliant and available in a tray packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments PCI1410APGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1410APGE technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1410APGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
