
The PCI1410APGEG4 is a PCI interface IC from Texas Instruments, packaged in a lead-free LQFP-144 package. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and available in quantities of 60 per tray.
Sign in to ask questions about the Texas Instruments PCI1410APGEG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1410APGEG4 technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1410APGEG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
