The PCI1420GHK is a PCI interface IC from Texas Instruments, packaged in a 209-pin LFBGA package. It operates over a temperature range of 0°C to 70°C. This device is not compliant with RoHS regulations due to the presence of lead. It is available in quantities of 90 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the Texas Instruments PCI1420GHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1420GHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.019401oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI1420GHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.