
IC PC CARD CONTROLLER 208-LQFP
Texas Instruments PCI1420PDVG4 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | I2C, PCI |
| Lead Free | Lead Free |
| Length | 28.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Weight | 0.089744oz |
| Width | 28.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
