
The PCI1510ZGU is a surface mount LFBGA package interface IC designed for PCI and serial applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The IC has a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. It is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCI1510ZGU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Height | 0.9mm |
| Interface | PCI, Serial |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.011002oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1510ZGU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
