
PC Card Controller 209-BGA MICROSTAR 0 to 70
Texas Instruments PCI1520GHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.019401oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
