
The PCI1520IGHKEP is a PCI interface IC from Texas Instruments, packaged in LFBGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3V, with a specified operating supply voltage of 3.3V. The IC is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments PCI1520IGHKEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520IGHKEP technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.019401oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI1520IGHKEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.