
PC Card Controller 208-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments PCI1520IPDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520IPDV technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.087874oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1520IPDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.