
The PCI1520IZHK is a 3.3V PCI interface IC from Texas Instruments, packaged in a lead-free LFBGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Texas Instruments PCI1520IZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520IZHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018053oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1520IZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
