
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
Sign in to ask questions about the Texas Instruments PCI1520PDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520PDV technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1520PDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
