
The PCI1520PDVG4 is a PCI interface IC from Texas Instruments, packaged in a 208-pin LQFP package. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. This lead-free IC is suitable for surface mount applications and is packaged in a tray with 36 units. The IC is RoHS compliant and has a weight of 0.089744 ounces.
Sign in to ask questions about the Texas Instruments PCI1520PDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520PDVG4 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 28.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.089744oz |
| Width | 28.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1520PDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
