
The PCI1520ZHK is a surface mount, lead free, PCI interface controller from Texas Instruments. It is available in a 90 piece tray with a LFBGA package type. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The controller is designed to interface with a variety of systems and is suitable for use in a range of applications.
Sign in to ask questions about the Texas Instruments PCI1520ZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI1520ZHK technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018053oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1520ZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
